Analog Devices ADP3335ARMZ-1.8-R7, LDO Voltage Regulator, 500mA, 1.8 V, ±0.9% 8-Pin, MSOP

RS Stock No.: 709-1753Brand: Analog DevicesManufacturers Part No.: ADP3335ARMZ-1.8-R7
brand-logo

Technical documents

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.9%

Mounting Type

Surface Mount

Quiescent Current

0.00001mA

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Height

0.85mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3335ARMZ-1.8-R7, LDO Voltage Regulator, 500mA, 1.8 V, ±0.9% 8-Pin, MSOP

P.O.A.

Analog Devices ADP3335ARMZ-1.8-R7, LDO Voltage Regulator, 500mA, 1.8 V, ±0.9% 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.04 mV/V

Load Regulation

0.04 mV/mA

Accuracy

±0.9%

Mounting Type

Surface Mount

Quiescent Current

0.00001mA

Package Type

MSOP

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.85mm

Minimum Operating Temperature

-40 °C

Height

0.85mm

Minimum Input Voltage

2.6 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Length

3mm

Width

3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more