Analog Devices ADP3301ARZ-3, LDO Voltage Regulator, 200mA, 3 V, ±0.8% 8-Pin, SOIC

RS Stock No.: 709-5285Brand: Analog DevicesManufacturers Part No.: ADP3301ARZ-3
brand-logo

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.024 mV/V

Accuracy

±0.8%

Load Regulation

0.014 mV/mA

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

<0.001mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Input Voltage

3 V

Minimum Operating Temperature

-20 °C

Height

1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP3301ARZ-3, LDO Voltage Regulator, 200mA, 3 V, ±0.8% 8-Pin, SOIC

P.O.A.

Analog Devices ADP3301ARZ-3, LDO Voltage Regulator, 200mA, 3 V, ±0.8% 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

200mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.024 mV/V

Accuracy

±0.8%

Load Regulation

0.014 mV/mA

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

<0.001mA

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

12 V

Minimum Input Voltage

3 V

Minimum Operating Temperature

-20 °C

Height

1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more