AD5259BCPZ10-R7, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-I2C 10 Pin, LFCSP WD

RS Stock No.: 820-9050Brand: Analog DevicesManufacturers Part No.: AD5259BCPZ10-R7
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

10kΩ

Number of Positions

256

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

LFCSP WD

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3.1 x 3.1 x 0.8mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

3.1mm

Product details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 10.866

Each (In a Pack of 5) (ex VAT)

₪ 12.713

Each (In a Pack of 5) (inc VAT)

AD5259BCPZ10-R7, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-I2C 10 Pin, LFCSP WD
Select packaging type

₪ 10.866

Each (In a Pack of 5) (ex VAT)

₪ 12.713

Each (In a Pack of 5) (inc VAT)

AD5259BCPZ10-R7, Digital Potentiometer 10kΩ 256-Position Serial-3 Wire, Serial-I2C 10 Pin, LFCSP WD
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Control Interface

Serial-3 Wire, Serial-I2C

Resistance Value

10kΩ

Number of Positions

256

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

LFCSP WD

Pin Count

10

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3.1 x 3.1 x 0.8mm

Height

0.8mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

3.1mm

Product details

Digital Potentiometer (Single, 10KΩ), Analog Devices

Digital Potentiometer - Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more