Amphenol, TVP 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

RS Stock No.: 716-0364Brand: AmphenolManufacturers Part No.: TVP00WCI1398PF459
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

4.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Series

TVP

Housing Material

Aluminium

Colour

Olive

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Stand-Off Square flange receptacles

Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts

Amphenol MIL-DTL-38999 III - Tri-Start TV

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, TVP 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

P.O.A.

Amphenol, TVP 10 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

10

Gender

Female

Contact Gender

Male

Current Rating

4.5A

Voltage Rating

600 V ac, 850 V dc

Shell Size

13

Mounting Type

Panel Mount

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Series

TVP

Housing Material

Aluminium

Colour

Olive

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Stand-Off Square flange receptacles

Receptacles with stand-off flange shells, for attachment to printed circuit boards
Prevent any mechanical stress on the contact tails
Provide grounding continuity between PCB and box
PCB contacts

Amphenol MIL-DTL-38999 III - Tri-Start TV