Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Amphenol Circular Connector, 7 Contacts, Panel Mount, Socket, Male
1
P.O.A.
Amphenol Circular Connector, 7 Contacts, Panel Mount, Socket, Male
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Brand
AmphenolNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Voltage Rating
250 V ac
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
You may be interested in
