RF Lead 18GHz, SMA plug - SMA Plug, 1.5m

RS Stock No.: 754-1337Brand: AmphenolManufacturers Part No.: SLS18-SMSM-01.50M
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Unterminated

Characteristic Impedance

50 Ω

Length

1.5m

Conductor Strand Type

Solid

Conductor Material

Beryllium Copper

Maximum Operating Temperature

+105°C

Operating Temperature Range

-55 → +105 °C

Insulation material

FEP

Minimum Operating Temperature

-55°C

Product details

Amphenol SilverLine Test Cables, 18Ghz, SMA plug to SMA Plug

Amphenol SilverLine SMA plug to SMA plug male test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These SMA plug to SMA plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel SMA connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz SMA plug to SMA plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.

Long flex life, phase and loss stable
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts

Amphenol SilverLine Test Cable Assemblies

Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RF Lead 18GHz, SMA plug - SMA Plug, 1.5m

P.O.A.

RF Lead 18GHz, SMA plug - SMA Plug, 1.5m
Stock information temporarily unavailable.

Technical documents

Specifications

Terminated/Unterminated

Unterminated

Characteristic Impedance

50 Ω

Length

1.5m

Conductor Strand Type

Solid

Conductor Material

Beryllium Copper

Maximum Operating Temperature

+105°C

Operating Temperature Range

-55 → +105 °C

Insulation material

FEP

Minimum Operating Temperature

-55°C

Product details

Amphenol SilverLine Test Cables, 18Ghz, SMA plug to SMA Plug

Amphenol SilverLine SMA plug to SMA plug male test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These SMA plug to SMA plug Silverline RF test cables are assembled with solid PTFE dielectric cable with stainless steel SMA connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz SMA plug to SMA plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.

Long flex life, phase and loss stable
Triple Shielded Cable
High mating cycle stainless steel connectors
Gold plated beryllium copper centre contacts

Amphenol SilverLine Test Cable Assemblies

Amphenol SilverLine test cables, with male contacts, are durable high performance 18 GHz RF test cable assemblies designed for use in a broad range of test and interconnect applications. These RF test cables are assembled with solid PTFE dielectric cable with stainless steel connectors with a hard wearing strain relief system. Amphenol SilverLine RF cables offer superb durability in applications where they are repeatedly flexed and mated and un-mated. SilverLine 18 GHz plug test cables are ideal for use in production, field and laboratory test environments and are available in armoured and un-armoured cable types.