Amphenol ICC Ribbon Cable, 60-Way, 1.27mm Pitch

RS Stock No.: 811-2158Brand: AmphenolManufacturers Part No.: 151-2831-060
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

60

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

2.41 mm

Sheath Colour

Black

Number of Strands

7

Maximum Operating Temperature

+105°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Operating Temperature Range

Maximum of +105 °C

Characteristic Impedance

70 Ω

Core Strands

7/36

Capacitance

15.24pF/m

Size of Strands

36 AWG

Country of Origin

United States

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC Ribbon Cable, 60-Way, 1.27mm Pitch

P.O.A.

Amphenol ICC Ribbon Cable, 60-Way, 1.27mm Pitch
Stock information temporarily unavailable.
You may be interested in

Technical documents

Specifications

Pitch

1.27mm

Number of Ways

60

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

2.41 mm

Sheath Colour

Black

Number of Strands

7

Maximum Operating Temperature

+105°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Operating Temperature Range

Maximum of +105 °C

Characteristic Impedance

70 Ω

Core Strands

7/36

Capacitance

15.24pF/m

Size of Strands

36 AWG

Country of Origin

United States

You may be interested in