Technical documents
Specifications
Brand
AmetekBlower Type
Regenerative
AC or DC Operation
DC
Height
69.1mm
Width
103.1mm
Depth
106.9mm
Dimensions
106.9 x 103.1 x 69.1mm
Bearing Type
Ball
Termination Type
Terminal
Special Features
Quiet Operation within OSHA Standards
Outlet Diameter
19.1mm
Inlet Diameter
19.1mm
Horizontal Hole Spacing
88.9mm
Country of Origin
United States
Product details
Ametek Minispiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Small and lightweight construction
30,000 hour bearing life
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AmetekBlower Type
Regenerative
AC or DC Operation
DC
Height
69.1mm
Width
103.1mm
Depth
106.9mm
Dimensions
106.9 x 103.1 x 69.1mm
Bearing Type
Ball
Termination Type
Terminal
Special Features
Quiet Operation within OSHA Standards
Outlet Diameter
19.1mm
Inlet Diameter
19.1mm
Horizontal Hole Spacing
88.9mm
Country of Origin
United States
Product details
Ametek Minispiral Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Small and lightweight construction
30,000 hour bearing life