Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
128
Number of User I/Os
68
Memory Type
EEPROM
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
84
Individual Output Enable Control
Yes
Dimensions
29.31 x 29.31 x 3.81mm
Height
3.81mm
Length
29.31mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
29.31mm
Minimum Operating Supply Voltage
4.75 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AlteraFamily Name
MAX 7000S
Number of Macro Cells
128
Number of User I/Os
68
Memory Type
EEPROM
Number of Logic Blocks/Elements
8
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
PLCC
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Pin Count
84
Individual Output Enable Control
Yes
Dimensions
29.31 x 29.31 x 3.81mm
Height
3.81mm
Length
29.31mm
Maximum Operating Supply Voltage
5.25 V
Re-programmability Support
Yes
Width
29.31mm
Minimum Operating Supply Voltage
4.75 V