Alps Green Stem Tactile Switch, SPST 50 mA @ 12 V dc 5.1mm

RS Stock No.: 758-2079Brand: AlpsManufacturers Part No.: SKRAAUE010
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

5.1mm

Actuator Colour

Green

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.6 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

5000000Cycles

Maximum Operating Temperature

+85°C

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Green Stem Tactile Switch, SPST 50 mA @ 12 V dc 5.1mm

P.O.A.

Alps Green Stem Tactile Switch, SPST 50 mA @ 12 V dc 5.1mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

5.1mm

Actuator Colour

Green

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.6 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

5000000Cycles

Maximum Operating Temperature

+85°C

Product details

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series

Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile