Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.1mm

RS Stock No.: 758-2023Brand: AlpsManufacturers Part No.: SKHMQKE010
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.1mm

Actuator Colour

Black

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.1mm
Select packaging type

P.O.A.

Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 3.1mm
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Alps

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

3.1mm

Actuator Colour

Black

Actuator Type

Stem

Contact Current Rating

50 mA @ 12 V dc

Operating Force

0.98 N

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

500000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

Germany