Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
2.08 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
41/0.25 mm
Length
30m
Insulation material
PVC
Outer Diameter
2.69mm
Voltage Rating
1 kV
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Number of Strands
41
Size of Strands
0.25 mm
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Alpha WireCross Sectional Area
2.08 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
41/0.25 mm
Length
30m
Insulation material
PVC
Outer Diameter
2.69mm
Voltage Rating
1 kV
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Insulation Wall Thickness
0.4mm
Shield Type
Unshielded
Number of Strands
41
Size of Strands
0.25 mm
Country of Origin
United States
