Alpha Wire Blue 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation

RS Stock No.: 111-9543Brand: Alpha WireManufacturers Part No.: 3050 BL005
brand-logo
View all in Harsh Environment Wire

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Blue

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

11871

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Resistant To

Flame

Number of Strands

7

Size of Strands

24 AWG

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Blue 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation

P.O.A.

Alpha Wire Blue 0.23 mm² Harsh Environment Wire, 24, 11871, 30m, PVC Insulation
Stock information temporarily unavailable.

Technical documents

Specifications

Cross Sectional Area

0.23 mm²

Sheath Colour

Blue

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

11871

Length

30m

Insulation material

PVC

Voltage Rating

300 V

Outer Diameter

1.42mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Conductor Material

Tinned Copper

Standards Met

UL Listed

Shield Type

Unshielded

Insulation Wall Thickness

0.41mm

Resistant To

Flame

Number of Strands

7

Size of Strands

24 AWG