Alpha Wire ThermoThin Series Yellow 1.3 mm² High Temperature Wire, 16 AWG, 19/0.0117, 30m, Fluoropolymer Insulation

RS Stock No.: 138-1769Brand: Alpha WireManufacturers Part No.: 2916 YL005
brand-logo
View all in Harsh Environment Wire

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Core Strands

19/0.0117

Length

30m

Insulation material

Fluoropolymer

Outer Diameter

1.75mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Resistant To

Chemicals, Sunlight, Water

Number of Strands

19

Size of Strands

0.011 AWG, 0.297 mm

Country of Origin

United States

Product details

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits

Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths

What is a fluoropolymer?

Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information

ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals

• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 848.59

1 Reel of 30 Metres (ex VAT)

₪ 992.85

1 Reel of 30 Metres (inc VAT)

Alpha Wire ThermoThin Series Yellow 1.3 mm² High Temperature Wire, 16 AWG, 19/0.0117, 30m, Fluoropolymer Insulation

₪ 848.59

1 Reel of 30 Metres (ex VAT)

₪ 992.85

1 Reel of 30 Metres (inc VAT)

Alpha Wire ThermoThin Series Yellow 1.3 mm² High Temperature Wire, 16 AWG, 19/0.0117, 30m, Fluoropolymer Insulation
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₪ 848.59
5 - 9₪ 823.29
10+₪ 796.72

Technical documents

Specifications

Cross Sectional Area

1.3 mm²

Sheath Colour

Yellow

American Wire Gauge

16 AWG

Core Strands

19/0.0117

Length

30m

Insulation material

Fluoropolymer

Outer Diameter

1.75mm

Voltage Rating

600 V ac

Minimum Operating Temperature

-150°C

Maximum Operating Temperature

+300°C

Conductor Material

Nickel Plated Copper

Wire Style

AWM/STYLE 11540

Standards Met

EU Low Voltage Directive 2014/35/EC, UL AWM 11540

Series

ThermoThin

Insulation Wall Thickness

0.14mm

Resistant To

Chemicals, Sunlight, Water

Number of Strands

19

Size of Strands

0.011 AWG, 0.297 mm

Country of Origin

United States

Product details

Alpha Wire ThermoThin 600 V Hook-up Wire

Alpha Wires ultra-thin flexible ThermoThin hook-up wire is an alternative to PTFE wire, can withstand high temperatures and has been designed to be lightweight and space saving.

The ThermoThin wire range is available in conductor sizes from 36 AWG to 16 AWG. This wire has an exceptionally wide temperature range of -150°C to +300°C. ThermoThin wire’s ECA fluoropolymer insulation contributes to the cable’s smaller size while providing excellent dielectric properties, as well as outstanding chemical resistance.

Features and Benefits

Ultra-thin, small and lightweight
Nickel-plated copper conductor wiring
Heat resistant ECA fluoropolymer insulation
Excellent electrical performance
Temperature rating: -150°C to +300°C
Voltage Rating: 600 V
UV, Chemical and water resistant
Choice of sleeving colours
Excellent abrasion resistance
Available in continuous lengths

What is a fluoropolymer?

Fluoropolymers consist of carbon-fluorine bonds and are not bonded easily with other materials due to it being electrically negative. They are resistant to extreme heat, solvents and acids.

Product Application Information

ThermoThin high-temperature wire is suited for use in high-temperature applications within many industries including oil and gas, semiconductor, energy generation, and military applications where space is at a premium and extreme temperatures must be withstood.

Approvals

• UL AWM 11540 • UL 80°C Oil • UL Gas Res • Horizontal flame