Technical documents
Specifications
Brand
Allen BradleyTripping Characteristics
Type A
Standards Met
IEC/EN 61008, UL 1053
PRICED TO CLEAR
Yes
Country of Origin
Italy
Product details
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals
Allen Bradley RCBs
Stock information temporarily unavailable.
Please check again later.
₪ 911.32
Each (ex VAT)
₪ 1,066.24
Each (inc VAT)
1
₪ 911.32
Each (ex VAT)
₪ 1,066.24
Each (inc VAT)
1
Technical documents
Specifications
Brand
Allen BradleyTripping Characteristics
Type A
Standards Met
IEC/EN 61008, UL 1053
PRICED TO CLEAR
Yes
Country of Origin
Italy
Product details
1492 Series
Allen Bradley general purpose RCDs from the 1492 series. The RCDs have a Type A tripping characteristic and an instantaneous break time. 2 or 4 pole versions available. All the RCDs incorporate screw terminals and can be DIN Rail mounted.
Features & Benefits
2 or 4 pole versions
DIN Rail mount
Screw Terminals