Technical documents
Specifications
Brand
Allen BradleyCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
72 A
Range
IEC
Power Rating
40 kW
Series
100-C
Normal State Configuration
3NO
Country of Origin
Switzerland
You may be interested in
Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V acBrand: Allen Bradley
₪ 2,273.57Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Allen Bradley IEC 100-C Contactor, 230 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V ac
1
P.O.A.
Allen Bradley IEC 100-C Contactor, 230 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V ac
Stock information temporarily unavailable.
1
You may be interested in
Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V acBrand: Allen Bradley
₪ 2,273.57Each (ex VAT)
Technical documents
Specifications
Brand
Allen BradleyCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
72 A
Range
IEC
Power Rating
40 kW
Series
100-C
Normal State Configuration
3NO
Country of Origin
Switzerland
You may be interested in
Allen Bradley 100 Series 100C Contactor, 230 V ac Coil, 3-Pole, 72 A, 40 kW, 3NO, 690 V acBrand: Allen Bradley
₪ 2,273.57Each (ex VAT)