AKER 24MHz Crystal ±50ppm SMD 4-Pin 5 x 3.2 x 1mm

RS Stock No.: 672-0117Brand: AKERManufacturers Part No.: C5S-24.000-12-50100-X1
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

AKER

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

50Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AKER 24MHz Crystal ±50ppm SMD 4-Pin 5 x 3.2 x 1mm

P.O.A.

AKER 24MHz Crystal ±50ppm SMD 4-Pin 5 x 3.2 x 1mm
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

AKER

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width_SC_PC

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±50ppm

Frequency Stability

±100ppm

Series Resistance

50Ω

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more