Adder KVM Extender, 200m

RS Stock No.: 480-0618Brand: AdderManufacturers Part No.: 4800618
brand-logo
View all in KVM Extenders

Technical documents

Specifications

Brand

Adder

Type

Extender Pair

Maximum Resolution

1600 x 1280

Receiver Dimensions

122 x 75 x 26mm

Extension Distance

200m

Transmitter Dimensions

122 x 75 x 26mm

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

26mm

Transmitter Width

122mm

Product details

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adder KVM Extender, 200m

P.O.A.

Adder KVM Extender, 200m
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Adder

Type

Extender Pair

Maximum Resolution

1600 x 1280

Receiver Dimensions

122 x 75 x 26mm

Extension Distance

200m

Transmitter Dimensions

122 x 75 x 26mm

Receiver Depth

75mm

Receiver Height

26mm

Receiver Width

122mm

Transmitter Depth

75mm

Transmitter Height

26mm

Transmitter Width

122mm

Product details

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.