Adafruit, 2-ChannelClass-D10 W @ 8 Ω, 20 W @ 4 Ω, 44-Pin TQFN 1752

RS Stock No.: 905-4611Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1752
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

20W Stereo

Application

Flat Panel Television, Multimedia Docking Stations, PC Speaker Systems

Maximum Power

10 W @ 8 Ω, 20 W @ 4 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

4.5 → 14 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

TQFN

Pin Count

44

Input Signal Type

Single

Output Signal Type

Single

Typical Gain Bandwidth Product

1.8MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 0.75mm

Country of Origin

United States

Product details

Audio & Video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adafruit, 2-ChannelClass-D10 W @ 8 Ω, 20 W @ 4 Ω, 44-Pin TQFN 1752

P.O.A.

Adafruit, 2-ChannelClass-D10 W @ 8 Ω, 20 W @ 4 Ω, 44-Pin TQFN 1752
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Amplifier Type

Class-D

Output Type

20W Stereo

Application

Flat Panel Television, Multimedia Docking Stations, PC Speaker Systems

Maximum Power

10 W @ 8 Ω, 20 W @ 4 Ω

Mounting Type

Surface Mount

Typical Single Supply Voltage

4.5 → 14 V

Power Supply Type

Single

Number of Channels per Chip

2

Package Type

TQFN

Pin Count

44

Input Signal Type

Single

Output Signal Type

Single

Typical Gain Bandwidth Product

1.8MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

7.1 x 7.1 x 0.75mm

Country of Origin

United States

Product details

Audio & Video

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more