Technical documents
Specifications
Brand
ABUS Security-CenterDetector Type
Magnetic Contact
Sensor Radius
10mm
Battery
3V Lithium
Depth
47 mm
Width
71mm
Height
82 mm
Series
Privest
Additional Features
HF Immunity
Country of Origin
Israel
Product details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABUS Security-CenterDetector Type
Magnetic Contact
Sensor Radius
10mm
Battery
3V Lithium
Depth
47 mm
Width
71mm
Height
82 mm
Series
Privest
Additional Features
HF Immunity
Country of Origin
Israel
Product details