Technical documents
Specifications
Brand
AbraconOscillator Type
Clock
Output Frequency
3.6864MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm
Product details
ASE
Crystal Oscillators 3.2x2.5mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
₪ 23.90
Each (ex VAT)
₪ 27.96
Each (inc VAT)
1
₪ 23.90
Each (ex VAT)
₪ 27.96
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | ₪ 23.90 |
25 - 99 | ₪ 18.91 |
100 - 249 | ₪ 16.50 |
250 - 499 | ₪ 15.84 |
500+ | ₪ 15.05 |
Technical documents
Specifications
Brand
AbraconOscillator Type
Clock
Output Frequency
3.6864MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
CMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Height
1mm
Maximum Operating Temperature
85°C
Width_SC_PC
2.5mm
Length
3.2mm
Dimensions
3.2 x 2.5 x 1mm
Product details