ABB TA25 Thermal Overload Relay NO/NC, 25 A F.L.C, 1.25 A dc, 3 A ac Contact Rating, 3P, A Line

RS Stock No.: 833-5865Brand: ABBManufacturers Part No.: TA25DU25-20
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

25 A

Contact Current Rating

1.25 A dc, 3 A ac

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Panel Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

80mm

Number Of Auxiliary Contacts

2

Depth

94mm

Length

44mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Supply Voltage

250 V dc, 600 V ac, 690 V ac

Contact Voltage Rating

250 V dc, 500 V ac

Country of Origin

Germany

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TA25 Thermal Overload Relay NO/NC, 25 A F.L.C, 1.25 A dc, 3 A ac Contact Rating, 3P, A Line

P.O.A.

ABB TA25 Thermal Overload Relay NO/NC, 25 A F.L.C, 1.25 A dc, 3 A ac Contact Rating, 3P, A Line
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

25 A

Contact Current Rating

1.25 A dc, 3 A ac

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Panel Mount

Normal State Configuration

NO/NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Width

80mm

Number Of Auxiliary Contacts

2

Depth

94mm

Length

44mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55 °C

Supply Voltage

250 V dc, 600 V ac, 690 V ac

Contact Voltage Rating

250 V dc, 500 V ac

Country of Origin

Germany

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30