ABB, TMAX MCCB Molded Case Circuit Breaker 160 → 400 A, Breaking Capacity 18 kA @ 600 V ac, Fixed Mount

RS Stock No.: 834-2743Brand: ABBManufacturers Part No.: T5N400BW
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T5

Number of Poles

3

Current Rating

160 → 400A

Breaking Capacity at Maximum Voltage Rating

18 kA @ 600 V ac

Rated AC Voltage

600V

Length

139.5mm

Width

205mm

Depth

139mm

Country of Origin

Italy

Product details

Moulded Consumer Unit with Switch Disconnector Incomer

Moulded Enclosure to BS EN 60439-3
Supplied factory fitted with Switch Disconnector
Complete with shrouded busbar, terminal bars and installation instructions
Sliding Door
Adaptable Split Load versions

Moulded Consumer Units

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, TMAX MCCB Molded Case Circuit Breaker 160 → 400 A, Breaking Capacity 18 kA @ 600 V ac, Fixed Mount

P.O.A.

ABB, TMAX MCCB Molded Case Circuit Breaker 160 → 400 A, Breaking Capacity 18 kA @ 600 V ac, Fixed Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T5

Number of Poles

3

Current Rating

160 → 400A

Breaking Capacity at Maximum Voltage Rating

18 kA @ 600 V ac

Rated AC Voltage

600V

Length

139.5mm

Width

205mm

Depth

139mm

Country of Origin

Italy

Product details

Moulded Consumer Unit with Switch Disconnector Incomer

Moulded Enclosure to BS EN 60439-3
Supplied factory fitted with Switch Disconnector
Complete with shrouded busbar, terminal bars and installation instructions
Sliding Door
Adaptable Split Load versions

Moulded Consumer Units