ABB Busbar, 2 Module, 800V ac

RS Stock No.: 861-9374Brand: ABBManufacturers Part No.: S802-LINK50
brand-logo
View all in Busbars

Technical documents

Specifications

Brand

ABB

Rated Operational Voltage

800V ac

Series

S802

Country of Origin

Austria

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Busbar, 2 Module, 800V ac

P.O.A.

ABB Busbar, 2 Module, 800V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Rated Operational Voltage

800V ac

Series

S802

Country of Origin

Austria

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories