Technical documents
Specifications
Brand
ABBNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
480Y/277V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Width
88mm
Length
70mm
Depth
75.8mm
Model Number
S204-B40
Country of Origin
Germany
Product details
Type Z, 4 Pole 6 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBNumber of Poles
4
Current Rating
40A
Tripping Characteristics
Type B
Rated AC Voltage
480Y/277V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
System Pro M Compact
Series
S200
Width
88mm
Length
70mm
Depth
75.8mm
Model Number
S204-B40
Country of Origin
Germany
Product details
Type Z, 4 Pole 6 kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.
Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.
DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals