ABB Soft Starter -, PST Series

RS Stock No.: 821-9356Brand: ABBManufacturers Part No.: PSTEK
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Overall Length

135mm

Overall Width

140mm

Overall Depth

30mm

Series

PST

Country of Origin

Sweden

Product details

PSTEK External Keypad

The external keypad can be used for transferring parameters from one soft starter to another during commissioning. Linked directly to the ABB PST professional range of soft starters.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Soft Starter -, PST Series

P.O.A.

ABB Soft Starter -, PST Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Overall Length

135mm

Overall Width

140mm

Overall Depth

30mm

Series

PST

Country of Origin

Sweden

Product details

PSTEK External Keypad

The external keypad can be used for transferring parameters from one soft starter to another during commissioning. Linked directly to the ABB PST professional range of soft starters.