Yellow Plastic Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 822-4267Brand: ABBManufacturers Part No.: P1-ES
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

ABB

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

101mm

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

Emergency Stop Control Stations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Yellow Plastic Push Button Enclosure - 1 Hole 22mm Diameter

P.O.A.

Yellow Plastic Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

101mm

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

Emergency Stop Control Stations

Choosing the right Emergency Stop Device is vital in order to increase the safety for operators and equipment.
This range is suitable for indoor and outdoor use. The protection standards falls under IP65 with metric conduit entries.
IP65 is rated as ’’dust tight’’ and protects against water projected from a nozzle.
The Head Emergency Buttons can be used in the following areas:
•Food and Beverage
•Pharmaceutical Industry
•Rail and Transport Industry
•Automotive Industry
•Mining and Quarrying Industry
•Factory Automation Industry

Standards

IEC 60947-5-1, IEC 60947-5-5

ABB