ABB 2 Lock Handle, For Use With K6VD-M

RS Stock No.: 861-6489Brand: ABBManufacturers Part No.: OHB125J10
brand-logo
View all in Rotary Handles

Technical documents

Specifications

Brand

ABB

For Use With

K6VD-M

Country of Origin

Finland

Product details

Handles

Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.

Takes up to 3 padlocks
Locking in off position or 3 position options available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 2 Lock Handle, For Use With K6VD-M

P.O.A.

ABB 2 Lock Handle, For Use With K6VD-M
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

For Use With

K6VD-M

Country of Origin

Finland

Product details

Handles

Optional handles available for the Mini OS and Standard OS series of fused switch disconnectors.

Takes up to 3 padlocks
Locking in off position or 3 position options available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.