Grey Plastic ABB Modular Push Button Enclosure - 6 Hole 22mm Diameter

RS Stock No.: 825-1786Brand: ABBManufacturers Part No.: MEP6-0
brand-logo
View all in Control Station Enclosures

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

301mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

Dimensions

301 x 74.4 x 60.5mm

Country of Origin

Sweden

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Grey Plastic ABB Modular Push Button Enclosure - 6 Hole 22mm Diameter

P.O.A.

Grey Plastic ABB Modular Push Button Enclosure - 6 Hole 22mm Diameter
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

6

Enclosure Colour

Grey

Enclosure Material

Plastic

Length

301mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

Dimensions

301 x 74.4 x 60.5mm

Country of Origin

Sweden

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.