ABB Enclosure for use with QES 4/3 N Series

RS Stock No.: 445-8065Brand: ABBManufacturers Part No.: GHL1112304R0013 - QES4/3N
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Brand

ABB

Accessory Type

Enclosure

For Use With

QES 4/3 N Series

Series

HSMS

Country of Origin

Italy

Product details

MS 116 - Motor circuit breaker

Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm

Accessories:

HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side

Approvals

  UL, CSA, ship approvals

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Enclosure for use with QES 4/3 N Series

P.O.A.

ABB Enclosure for use with QES 4/3 N Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Accessory Type

Enclosure

For Use With

QES 4/3 N Series

Series

HSMS

Country of Origin

Italy

Product details

MS 116 - Motor circuit breaker

Economic, fuseless contactor for drives → 7.5 kW
Thermal and electromagnetic resolution
Lockable, usable as a separator (to IEC/EN 60947-1)
Short-circuit proof → 50 kA
With phase loss sensitivity
Temperature compensated
Modern twist-grip movements for a clear switching position display
Low storage costs, only 11 current ranges → 16 A
Width 45 mm

Accessories:

HKF1 - auxiliary switch, for front installation
HK1 - auxiliary switch, for installation on right side
SK1 - signal contact for general tripped messages, installation on right side
IB116 - insulating material housing IP65
QES 4/3N - insulating material housing IP55
SMO 4 - bus terminal for N or PE, for QES 4/3 N housing
UA1-230- undervoltage trigger, installation on left side

Approvals

  UL, CSA, ship approvals