Technical documents
Specifications
Brand
ABBFLC Motor Rating
45 A
Contact Current Rating
15 → 45 A
Pole Configuration
3P
Series
E45DU
Mounting Style
DIN Rail Mount
Reset Method
Manual and Automatic
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
97mm
Depth
85.1mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70 °C
Contact Voltage Rating
600 V ac/dc
Supply Voltage
600 (UL/CSA) V ac, 690 (IEC) V ac
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBFLC Motor Rating
45 A
Contact Current Rating
15 → 45 A
Pole Configuration
3P
Series
E45DU
Mounting Style
DIN Rail Mount
Reset Method
Manual and Automatic
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
97mm
Depth
85.1mm
Length
45mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70 °C
Contact Voltage Rating
600 V ac/dc
Supply Voltage
600 (UL/CSA) V ac, 690 (IEC) V ac
Country of Origin
China