ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions

RS Stock No.: 822-0252Brand: ABBManufacturers Part No.: C2SS110B-20
brand-logo
View all in Selector Switches

Technical documents

Specifications

Brand

ABB

Number of Positions

2

Contact Configuration

2NO

IP Rating

IP66, IP67

Angle of Throw

45°

Maximum Current

1.5A

Series

ABB Compact

Cutout Diameter

22mm

Illuminated

No

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Switch Actuation

Latching

Country of Origin

China

Product details

Non Illuminated Selector Switch - 2 Position Maintained

Professional range of ABB quality selector switches.
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions

P.O.A.

ABB Push Button - (2NO) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Positions

2

Contact Configuration

2NO

IP Rating

IP66, IP67

Angle of Throw

45°

Maximum Current

1.5A

Series

ABB Compact

Cutout Diameter

22mm

Illuminated

No

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Switch Actuation

Latching

Country of Origin

China

Product details

Non Illuminated Selector Switch - 2 Position Maintained

Professional range of ABB quality selector switches.
IP66 rated for harsh environments
Temperature range - 25 to + 70°C
22.5mm hole mounting

ABB 22.5mm Compact Range

A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.