ABB AF Series Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 45 kW, 3NO (Main), NO/NC (Auxiliary), 690 V

RS Stock No.: 832-9129Brand: ABBManufacturers Part No.: AF95-30-11-70
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

65 A

Range

AF95-30-11-70

Series

AF

Power Rating

45 kW

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

90mm

Length

148mm

Depth

123.5mm

Minimum Operating Temperature

-40 °C, -25 °C

Maximum Operating Temperature

+55 °C, +70 °C

Country of Origin

Sweden

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB AF Series Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 45 kW, 3NO (Main), NO/NC (Auxiliary), 690 V

P.O.A.

ABB AF Series Contactor, 100 → 250 V Coil, 3-Pole, 65 A, 45 kW, 3NO (Main), NO/NC (Auxiliary), 690 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

65 A

Range

AF95-30-11-70

Series

AF

Power Rating

45 kW

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

90mm

Length

148mm

Depth

123.5mm

Minimum Operating Temperature

-40 °C, -25 °C

Maximum Operating Temperature

+55 °C, +70 °C

Country of Origin

Sweden

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately