ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 1.35 kA, 900 hp @ 550 → 600 V ac, 3NO, 550

RS Stock No.: 842-4439Brand: ABBManufacturers Part No.: AF1350-30-11-70
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac

Contact Current Rating

1.35 kA

Range

AF1350-30-11-70

Series

AF

Power Rating

900 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

392mm

Width

438mm

Depth

244mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 1.35 kA, 900 hp @ 550 → 600 V ac, 3NO, 550

P.O.A.

ABB AF Series Contactor, 100 → 250 V ac/dc Coil, 3-Pole, 1.35 kA, 900 hp @ 550 → 600 V ac, 3NO, 550
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

100 → 250 V ac/dc

Number of Poles

3

Contact Voltage Rating

550 → 600 V ac

Contact Current Rating

1.35 kA

Range

AF1350-30-11-70

Series

AF

Power Rating

900 hp @ 550 → 600 V ac

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

392mm

Width

438mm

Depth

244mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Sweden

Product details

AF Range Contactors, 3 Pole

AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors

Standards

IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1