Pluto GATE-C2 CAN Open CAN, Pluto Safety Bus CAN Gateway, 24 V dc

RS Stock No.: 861-5010Brand: ABBManufacturers Part No.: 2TLA020071R8100
brand-logo
View all in Safety IO Modules

Technical documents

Specifications

Brand

ABB

Range

Pluto

Series

GATE-C2

Type

Gateway

For Use With

CANOpen

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101 x 22.5 x 119 mm

Country of Origin

Sweden

Product details

Pluto Gateways For Network Connection

The gateways are devices for transfer of data in both directions between the Pluto bus and other fieldbuses. They are made in these versions; GATE-P1 for Profibus-DP (733-4836), GATE-D1 for DeviceNet (733-4849), GATE-C1 for CANopen (733-4830), GATE-E1 for Ethernet using Modbus TCP, EtherNet/IP (EIP) or PROFINET (733-4842). A second usage for GATE-D1 and GATE-C1 is as a CAN-bridge (repeater) which transfers CAN telegrams between two CAN-buses. This can be useful when long cables are needed. With CANbridge the usage is not limited to any special protocol such as the Pluto CAN bus system, but it can be used for most CAN bus systems.

All gateways from ABB are mounted on a 35 mm DIN rail
24 Vdc operating voltage
The CAN bus and PROFIBUS are galvanic isolated from each other and from the 24 Vdc supply
The bus connectors have terminals for connection of a cable shield

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pluto GATE-C2 CAN Open CAN, Pluto Safety Bus CAN Gateway, 24 V dc

P.O.A.

Pluto GATE-C2 CAN Open CAN, Pluto Safety Bus CAN Gateway, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

Pluto

Series

GATE-C2

Type

Gateway

For Use With

CANOpen

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101 x 22.5 x 119 mm

Country of Origin

Sweden

Product details

Pluto Gateways For Network Connection

The gateways are devices for transfer of data in both directions between the Pluto bus and other fieldbuses. They are made in these versions; GATE-P1 for Profibus-DP (733-4836), GATE-D1 for DeviceNet (733-4849), GATE-C1 for CANopen (733-4830), GATE-E1 for Ethernet using Modbus TCP, EtherNet/IP (EIP) or PROFINET (733-4842). A second usage for GATE-D1 and GATE-C1 is as a CAN-bridge (repeater) which transfers CAN telegrams between two CAN-buses. This can be useful when long cables are needed. With CANbridge the usage is not limited to any special protocol such as the Pluto CAN bus system, but it can be used for most CAN bus systems.

All gateways from ABB are mounted on a 35 mm DIN rail
24 Vdc operating voltage
The CAN bus and PROFIBUS are galvanic isolated from each other and from the 24 Vdc supply
The bus connectors have terminals for connection of a cable shield