Technical documents
Specifications
Brand
ABBType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V ac
Power Rating
480W
Electrical Phase
1
Height
130mm
Width
203.5mm
Depth
135.5mm
Series
CP-C
Minimum Temperature
-25°C
Efficiency
10%
Maximum Temperature
+70°C
Country of Origin
China
Product details
7.2 to 120W CP Series
Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication
Approvals
UL Listed; UL Listed for Canada
Standards
EN50178 (VDE0160)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBType
Switch Mode
Output Voltage
24V dc
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Input Voltage
230V ac
Power Rating
480W
Electrical Phase
1
Height
130mm
Width
203.5mm
Depth
135.5mm
Series
CP-C
Minimum Temperature
-25°C
Efficiency
10%
Maximum Temperature
+70°C
Country of Origin
China
Product details
7.2 to 120W CP Series
Compact and lightweight
Mounts onto 35mm DIN rail
CP24/5.0 adj; PFC to EN61000-3-2
Adjustable output options
Overload and short circuit protection
Output LED indication
Approvals
UL Listed; UL Listed for Canada
Standards
EN50178 (VDE0160)