ABB MACX MCR-EX-SL-RTD-I-NC Series Signal Conditioner

RS Stock No.: 460-392Brand: ABBManufacturers Part No.: 1SNA684234R2000
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Brand

ABB

Input Range

1.5kV

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Series

MACX MCR-EX-SL-RTD-I-NC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB MACX MCR-EX-SL-RTD-I-NC Series Signal Conditioner

P.O.A.

ABB MACX MCR-EX-SL-RTD-I-NC Series Signal Conditioner
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Input Range

1.5kV

Mounting Type

Snap-On Rail Mount

Operating Temperature Range

0 → +50°C

Series

MACX MCR-EX-SL-RTD-I-NC

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

France