Technical documents
Specifications
Brand
ABBContact Configuration
DPDT
Mounting Type
DIN Rail
Load Current Rating
7A
Maximum Input Voltage
24V dc
Load Voltage Rating
250V
Terminal Type
Screw
Height
62mm
Input Current
20mA
Turn Off Time
8ms
Turn On Time
15ms
Input Voltage Range
Maximum of 24V dc
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB Interface Relay Module, DIN Rail Mount, DPDT, 7A Load
1
P.O.A.
ABB Interface Relay Module, DIN Rail Mount, DPDT, 7A Load
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBContact Configuration
DPDT
Mounting Type
DIN Rail
Load Current Rating
7A
Maximum Input Voltage
24V dc
Load Voltage Rating
250V
Terminal Type
Screw
Height
62mm
Input Current
20mA
Turn Off Time
8ms
Turn On Time
15ms
Input Voltage Range
Maximum of 24V dc
Country of Origin
France