Technical documents
Specifications
Brand
ABBColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw Clamp
Cable CSA
125mm²
Current Rating
125A
Pitch
27mm
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Distribution Blocks
Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.
Features and Benefits
Easy to handle
All models rated to various voltages
Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
Easy and ergonomic mounting on DIN Rail
63 A Rated Types
63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.
Approvals
UL, recognised CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBColour
Grey
Number of Levels
Single
Series
SNA
Termination Method
Screw Clamp
Cable CSA
125mm²
Current Rating
125A
Pitch
27mm
Maximum Operating Temperature
+50°C
Country of Origin
France
Product details
Distribution Blocks
Distribution terminal blocks provide fantastic reliability and are of the highest quality available across the entire range of terminals.
Features and Benefits
Easy to handle
All models rated to various voltages
Compression clamp terminals accept cable up to 4 mm², have a pitch of 6 mm per way and have an above-rail height of 48 mm
Easy and ergonomic mounting on DIN Rail
63 A Rated Types
63 A rated terminal blocks have a centre stud that accepts cable connection up to 70 mm².It has distribution of commoned outputs up to 10 mm² per tapping and/or above-rail height of 52 mm.
Approvals
UL, recognised CSA
