Technical documents
Specifications
Brand
ABBColour
Grey
Number of Levels
Triple
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Voltage Rating
500 V ac
Pitch
6mm
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
1.5mm² - 4mm² CSA Terminal blocks
A series of Terminal blocks from ABB with a Cross sectional area rating ranging from 1.5mm² to 4mm². All models are highly reliable and extremely good quality.
CSA - 1.5mm² - 4mm²
Feed through and Spring type available
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
ABBColour
Grey
Number of Levels
Triple
Series
SNA
Termination Method
Screw
Cable CSA
4mm²
Current Rating
32A
Voltage Rating
500 V ac
Pitch
6mm
Maximum Operating Temperature
+40°C
Country of Origin
France
Product details
1.5mm² - 4mm² CSA Terminal blocks
A series of Terminal blocks from ABB with a Cross sectional area rating ranging from 1.5mm² to 4mm². All models are highly reliable and extremely good quality.
CSA - 1.5mm² - 4mm²
Feed through and Spring type available