Technical documents
Specifications
Brand
ABBColour
Orange
Series
M
Termination Method
Spring Clamp
Cable CSA
4 (stranded) mm², 6 (solid) mm²
Current Rating
6.3A
Voltage Rating
630 V
Pitch
8mm
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Fused Lever Action
ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with fuse failed indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.
Approvals
UL listed, CSA certified.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBColour
Orange
Series
M
Termination Method
Spring Clamp
Cable CSA
4 (stranded) mm², 6 (solid) mm²
Current Rating
6.3A
Voltage Rating
630 V
Pitch
8mm
Maximum Operating Temperature
+110°C
Country of Origin
France
Product details
Fused Lever Action
ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with fuse failed indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.
Approvals
UL listed, CSA certified.