Technical documents
Specifications
Brand
ABBNumber Of Ways
2
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Clamp
Mounting Type
DIN Rail Mount
Material
Steel
Voltage Rating
800 V
Pitch
6mm
Cable CSA
4 mm²
Country of Origin
France
Product details
M6/8 screw clamp terminal blocks Feed Through
M6/8 Screw clamp terminal blocks with feed-through function.
Features and benefits
Rated Cross-Section: 6 mm²
8 mm Spacing
Sub-Function: 2 connections
Flexibility to snap onto symmetrical and asymmetrical DIN Rails
Different colours available to help quickly identify specific functions
SNA Series Screw Clamp Terminal Blocks Feed Through
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
ABBNumber Of Ways
2
Current Rating
32A
Wire Size
4 mm²
Termination Method
Screw Clamp
Mounting Type
DIN Rail Mount
Material
Steel
Voltage Rating
800 V
Pitch
6mm
Cable CSA
4 mm²
Country of Origin
France
Product details
M6/8 screw clamp terminal blocks Feed Through
M6/8 Screw clamp terminal blocks with feed-through function.
Features and benefits
Rated Cross-Section: 6 mm²
8 mm Spacing
Sub-Function: 2 connections
Flexibility to snap onto symmetrical and asymmetrical DIN Rails
Different colours available to help quickly identify specific functions