Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ABB Contactor, 208 V Coil, 4-Pole, 45 A, 30 kW, 4NO

RS Stock No.: 235-1561Brand: ABBManufacturers Part No.: 1SBL351201R3400
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

208 V

Number of Poles

4

Contact Current Rating

45 A

Power Rating

30 kW

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 208 V Coil, 4-Pole, 45 A, 30 kW, 4NO

P.O.A.

ABB Contactor, 208 V Coil, 4-Pole, 45 A, 30 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

Coil Voltage

208 V

Number of Poles

4

Contact Current Rating

45 A

Power Rating

30 kW

Function

Control Unit

Normal State Configuration

4NO

Country of Origin

France