ABB N22E Contactor, 120 V ac Coil, 2NO + 2NC

RS Stock No.: 482-4282Brand: ABBManufacturers Part No.: 1SBH141001R8422 - N22E 110V
View all in Contactors

Technical documents

Specifications

Brand

ABB

Coil Voltage

120 V ac

Series

N22E

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB N22E Contactor, 120 V ac Coil, 2NO + 2NC

P.O.A.

ABB N22E Contactor, 120 V ac Coil, 2NO + 2NC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Coil Voltage

120 V ac

Series

N22E

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

74mm

Width

44mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Pole and Throw Configuration

4P

Country of Origin

France