3M 75mm Nylon Sanding Wheel, 4000rpm

RS Stock No.: 307-8775Brand: 3MManufacturers Part No.: XC-0034-0781-1
brand-logo
View all in Abrasive Wheels

Technical documents

Specifications

Brand

3M

Abrasive Material

Nylon

Diameter

75mm

Width

45mm

Bore Size

6mm

Maximum Safe Speed

4000rpm

Country of Origin

Luxembourg

You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
₪ 109.46Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 75mm Nylon Sanding Wheel, 4000rpm

P.O.A.

3M 75mm Nylon Sanding Wheel, 4000rpm
Stock information temporarily unavailable.
You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
₪ 109.46Each (ex VAT)

Technical documents

Specifications

Brand

3M

Abrasive Material

Nylon

Diameter

75mm

Width

45mm

Bore Size

6mm

Maximum Safe Speed

4000rpm

Country of Origin

Luxembourg

You may be interested in
3M Circular Abrasive Brush, 75mm Diameter
₪ 109.46Each (ex VAT)