3M Tapered Square Anti Vibration Mount

RS Stock No.: 828-1923Brand: 3MManufacturers Part No.: SJ5023
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Brand

3M

Foot Height

7.6mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Tapered Square

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in
View all in Anti Vibration Mounts

Stock information temporarily unavailable.

P.O.A.

3M Tapered Square Anti Vibration Mount

P.O.A.

3M Tapered Square Anti Vibration Mount

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

3M

Foot Height

7.6mm

Static Load Capacity

1kg

Material

Natural Rubber

Metalwork

Stainless Steel

Foot Shape

Tapered Square

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+52°C

Country of Origin

United States

You may be interested in