3M Scotch-Brite, Bag of 10, 350 x 400mm

RS Stock No.: 398-938Brand: 3MManufacturers Part No.: SB13 (11934)
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

3M

Application

Disinfecting, General Cleaning

Package Type

Bag

Number of Wipes per Pack

10

Wiper Size

350 x 400mm

Colour

Yellow

Trade Name

Scotch-Brite

Country of Origin

Italy

Product details

3M Microfibre cloths

Scotch-BriteTM 13 Multi Purpose Wiping Cloth is a wiping material made from a blend of synthetic fibers, which are needle-tacked and coated on both sides with a latex layer. It is an ideal general-pupose cleaning wipe.

Features and Benefits

• Scotch-Brite™ multi-purpose cloths for washing and disinfecting
• The mix of synthetic fibres and the latex film on both sides makes these cloths pleasant to use and highly absorbent
• They are designed for all common cleaning tasks on various surfaces including windows, mirrors, plastics, laminates, stainless steel, chrome, aluminium, ceramic etc
• May be used wet or dry
• May be used with all common detergents

Applications

The product is designed to be an economic solution for use in the professional cleaning market. It is suitable for most applications, even heavy duty demands.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Cloths

P.O.A.

3M Scotch-Brite, Bag of 10, 350 x 400mm

P.O.A.

3M Scotch-Brite, Bag of 10, 350 x 400mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Application

Disinfecting, General Cleaning

Package Type

Bag

Number of Wipes per Pack

10

Wiper Size

350 x 400mm

Colour

Yellow

Trade Name

Scotch-Brite

Country of Origin

Italy

Product details

3M Microfibre cloths

Scotch-BriteTM 13 Multi Purpose Wiping Cloth is a wiping material made from a blend of synthetic fibers, which are needle-tacked and coated on both sides with a latex layer. It is an ideal general-pupose cleaning wipe.

Features and Benefits

• Scotch-Brite™ multi-purpose cloths for washing and disinfecting
• The mix of synthetic fibres and the latex film on both sides makes these cloths pleasant to use and highly absorbent
• They are designed for all common cleaning tasks on various surfaces including windows, mirrors, plastics, laminates, stainless steel, chrome, aluminium, ceramic etc
• May be used wet or dry
• May be used with all common detergents

Applications

The product is designed to be an economic solution for use in the professional cleaning market. It is suitable for most applications, even heavy duty demands.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Cloths