3M 3000 Series Right Angle Female Edge Connector, Panel Mount, 34-Contacts, 2.54mm Pitch, 2-Row, IDT Termination

RS Stock No.: 120-9999Brand: 3MManufacturers Part No.: 3463-0001
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Brand

3M

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Panel Mount

Termination Method

IDT

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

1A

Housing Material

PBT

Series

3000

Length

55.1mm

Maximum Operating Temperature

+105°C

Depth

11.2mm

Width

24.4mm

Minimum Operating Temperature

-55°C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3M 3000 Series Right Angle Female Edge Connector, Panel Mount, 34-Contacts, 2.54mm Pitch, 2-Row, IDT Termination

P.O.A.

3M 3000 Series Right Angle Female Edge Connector, Panel Mount, 34-Contacts, 2.54mm Pitch, 2-Row, IDT Termination
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3M

Body Orientation

Right Angle

Gender

Female

Number Of Contacts

34

Number Of Rows

2

Pitch

2.54mm

Mounting Type

Panel Mount

Termination Method

IDT

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Current Rating

1A

Housing Material

PBT

Series

3000

Length

55.1mm

Maximum Operating Temperature

+105°C

Depth

11.2mm

Width

24.4mm

Minimum Operating Temperature

-55°C

Country of Origin

United States