3Com OfficeConnect dual speedhub,3C16754

RS Stock No.: 472-3662Brand: 3ComManufacturers Part No.: 3C16754
View all in Network Switches

Technical documents

Specifications

Brand

3Com

Number Of Ports

16

Height

54mm

Width

228mm

Depth

185mm

Dimensions

228 x 185 x 54mm

Product details

Dual Speed Hub

Ideal for Fast Ethernet connectivity with the flexibility to expand an existing Ethernet network to Fast Ethernet.

Plug and play installation
Auto-sensing 10/100Mbps Dual Speed connections
Built-in switch seamlessly connects 10Mbps and 100Mbps segments
MDI/MDIX switch allows connection to a workstation or another hub
Class II Ethernet repeater lets you easily connect 2 Fast Ethernet hubs
LED indicators for alert, speed and network utilisation

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

View all in Network Switches

Stock information temporarily unavailable.

P.O.A.

3Com OfficeConnect dual speedhub,3C16754

P.O.A.

3Com OfficeConnect dual speedhub,3C16754

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

3Com

Number Of Ports

16

Height

54mm

Width

228mm

Depth

185mm

Dimensions

228 x 185 x 54mm

Product details

Dual Speed Hub

Ideal for Fast Ethernet connectivity with the flexibility to expand an existing Ethernet network to Fast Ethernet.

Plug and play installation
Auto-sensing 10/100Mbps Dual Speed connections
Built-in switch seamlessly connects 10Mbps and 100Mbps segments
MDI/MDIX switch allows connection to a workstation or another hub
Class II Ethernet repeater lets you easily connect 2 Fast Ethernet hubs
LED indicators for alert, speed and network utilisation

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).