Vishay 2GΩ Thick Film Resistor 1W ±5% HTS00682007JPB15

RS Stock No.: 789-1193PBrand: VishayManufacturers Part No.: HTS00682007JPB15
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Vishay

Resistance

2GΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 238.20

Each (Supplied in a Bag) (ex VAT)

₪ 278.69

Each (Supplied in a Bag) (inc. VAT)

Vishay 2GΩ Thick Film Resistor 1W ±5% HTS00682007JPB15
Select packaging type

₪ 238.20

Each (Supplied in a Bag) (ex VAT)

₪ 278.69

Each (Supplied in a Bag) (inc. VAT)

Vishay 2GΩ Thick Film Resistor 1W ±5% HTS00682007JPB15
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
5 - 9₪ 238.20
10 - 24₪ 231.00
25+₪ 226.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Vishay

Resistance

2GΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Maximum Operating Temperature

+155°C

Temperature Coefficient

±150ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

France

Product details

HTS Range, Axial

Vishay Sfernice HTS Series Thick Film High Ohmic and High Voltage power Resistors. The HTS Series has an epoxy coated high purity ceramic core with solder coated copper terminations. Having excellent stability (1%) and a low temperature coefficient of 100ppm/°C the HTS Series is suitable for use as current sensing of power conversion, industrial and medical power supplies and motor control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more